Schurter 3403.0159

125V 250V 200MA 200MA 10.1MM
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0159.

element14 APAC

Datasheet3 pages11 years ago

Newark

Farnell

Inventory History

3 month trend:
-34.19%

Related Parts

Bel Fuse2JS250-R
Electric Fuse, Time Lag Blow, 0.25A, 350VAC, 140VDC, 100A (IR), Inline/holder, 5x15mm
Bel Fuse2JQ250-R
Fuse 0.25A 350V Ferrule 2Pin Rohs Compliant: Yes
Bel Fuse0697H0250-01
Electric Fuse, Time Lag Blow, 0.25A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Littelfuse0209.250MXP
Fuse Cartridge Slow Blow Acting 0.25A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/cULus
Littelfuse0209.250MXEP
Electric Fuse, Slow Blow, 0.25A, 350VAC, 100A (IR), Through Hole, 2AG
Schurter3403.0160.24
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm

Descriptions

Descriptions of Schurter 3403.0159 provided by its distributors.

125V 250V 200mA 200mA 10.1mm
Fuse, 0.2A, 250Vac, Smt; Fuse Current:200Ma; Product Range:umt 250 Series; Voltage Rating Vac:277Vac; Voltage Rating V Dc:125Vdc; Blow Characteristic:time Delay; Fuse Case Style:smd; Breaking Capacity Current Ac:200A; Breaking Rohs Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets