Bel Fuse RST 200

Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse RST 200.

IHS

Datasheet4 pages10 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.23
$ 0.268
Stock
18,322
26,691
Authorized Distributors
1
6
Current Rating
200 mA
200 mA
Voltage Rating (AC)
277 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-31
LTD Date2024-12-31

Related Parts

Bel FuseMRT 250-AMMO
Fuse Micro 0.25A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Schurter0034.6609
Micro fuse 8.5 x 8.5 mm, 250 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6609
Schurter0034.6008
Fuse Subminiature Fast Acting 0.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37002500410
Fuse Subminiature 0.25A 250V Fast 2-Pin Radial Through Hole Bulk
Littelfuse37002500000
Fuse Subminiature Fast Acting 0.25A 250V Radial 8.5 X 8mm Ammo CCC/SEMKO/VDE/cULus
Bel FuseMJS250-R
Fuse Miniature 0.25A 125V 2-Pin Axial Through Hole

Descriptions

Descriptions of Bel Fuse RST 200 provided by its distributors.

Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
Electric Fuse, Time Lag Blow, 0.2A, 277VAC, 100A (IR), Through Hole
FUSE BOARD MNT 200MA 250VAC RAD
Fuses with Leads (Through Hole)

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RST200