Schurter 3403.0267.23

Electric Fuse, Time Lag Blow, 0.2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0267.23.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

Newark

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 3.34
$ 1.41
Stock
1
3,823
Authorized Distributors
6
6
Current Rating
200 mA
200 mA
Voltage Rating (AC)
277 V
277 V
Voltage Rating (DC)
250 V
250 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0313.250HXP
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
Littelfuse0312.250HXP
Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL
Littelfuse0215.250MXP
0215.250MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 1/4, Voltage: 250VAC
Schurter3403.0010.11
Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 250VDC, 100A (IR), Surface Mount, 11x4.6mm
Schurter3403.0010.24
Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 250VDC, 100A (IR), Surface Mount, 11x4.6mm
Schurter3403.0268.23
Electric Fuse, Time Lag Blow, 0.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm

Descriptions

Descriptions of Schurter 3403.0267.23 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
UMT-H, 0.2 A, 277 VAC, 250 VDC, TIME-LAG T, 1.500 PCS., FUSE, , SMT, 0X0 MM
FUSE, TIME-LAG T, SMT, 16X5.3MM, 277VAC, 250VDC, 0.2A, REEL, UMT-H SERIES
SMD Fuse, Time Delay, 200 mA, 277 VAC, 250 VDC, 16mm x 5.3mm, UMT-H
0.2A T Surface Mount Fuse; 250 V dc; 277 V ac
Surface Mount Fuses UMT-H FUSE 200mA T
FUSE BRD MNT 200MA 277VAC 250VDC
Fuse Current:200Ma; Blow Characteristic:Slow Blow; Voltage Rating Vac:277V; Voltage Rating Vdc:250V; Fuse Case Style:15.4Mm X 5.4Mm; Product Range:Umt-H Series; Breaking Capacity Current Ac:1.5Ka; Breaking Capacity Current Dc:1.5Ka Rohs Compliant: Yes |Schurter 3403.0267.23

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets