Littelfuse 0315.187HXP

315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 0.187 A, 250 VAC, TH, RoHS
$ 1.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0315.187HXP.

IHS

Datasheet4 pages5 years ago

Newark

Sager Electronics

Littelfuse SCT

Fuses Unlimited

CAD Models

Download Littelfuse 0315.187HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.275
$ 8.19
Stock
28,425
27,347
Authorized Distributors
6
6
Current Rating
187 mA
187 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Bel FuseRST 200
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse0218.200MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 200MA 250VAC 5X20MM
Schurter0034.6007
Fuse Subminiature Fast Acting 0.2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37202000411
Fuse Subminiature 0.2A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse37002000410
Fuse Subminiature Fast Acting 0.2A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus
Bel Fuse5HFP 200-R
Electric Fuse, Very Fast Blow, 0.2A, 250VAC, 1500A (IR), Through Hole, 5x20mm

Descriptions

Descriptions of Littelfuse 0315.187HXP provided by its distributors.

315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 0.187 A, 250 VAC, TH, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 0.187A, 250VAC, 35A (IR), Through Hole
FUSE 250V SB PT 3AG Pb-FREE .187A
FUSE GLASS 187MA 250VAC 3AB 3AG
Cartridge Fuse, Slow Blow, 0.187A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:187Ma; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 315 Series; Diameter:6.985Mm Rohs Compliant: Yes |Littelfuse 0315.187HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN