Littelfuse 0314040.MXP

Fuse Cartridge Fast Acting 40A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
$ 3.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0314040.MXP.

IHS

Datasheet4 pages5 years ago

Newark

TME

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-16.84%

Alternate Parts

Price @ 1000
$ 3.471
$ 4.28
Stock
35,200
142,408
Authorized Distributors
6
6
Current Rating
40 A
40 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
150 V
150 V
Mount
Holder
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0326030.MXP
Electric Fuse, Slow Blow, 30A, 125VAC, 125VDC, 400A (IR), Inline/holder, 3AB
Littelfuse0314030.HXP
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Littelfuse0326030.HXP
Electric Fuse, Time Lag Blow, 30A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB

Descriptions

Descriptions of Littelfuse 0314040.MXP provided by its distributors.

Fuse Cartridge Fast Acting 40A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
314/324 Series Lead-free 3AB, Fast-acting Fuse | FUSE CERM 40A 250VAC 150VDC 3AB
Electric Fuse, Fast Blow, 40A, 250VAC, 150VDC, 1000A (IR), Inline/holder, 3AB
314 Series Fast-Acting 250 V 40 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
CARTRIDGE FUSE, FAST ACTING, 40A, 250V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:40A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Fast Acting; Product Range:314 Series RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN