Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/ABC-30-R

Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
$ 1.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-30-R.

TME

Datasheet2 pages9 years ago

IHS

Arrow Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-22.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Littelfuse0314025.HXP
Fuse Cartridge Fast Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Littelfuse0314030.HXP
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Littelfuse0314025.MXP
LITTELFUSE 0314025.MXP Cartridge Fuse, 314 Series, 25 A, 250 V, 6.3mm x 32mm, 1/4 x 1-1/4"
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse Miniature Fast Acting 25A 125V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL

Descriptions

Descriptions of Eaton BK/ABC-30-R provided by its distributors.

Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse, Cartridge, Fast Acting, 30 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC"
Fuse; Cylinder; Fast Acting; 30A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT
FUSE, CARTRIDGE, 30A, 6.3X32MM, FAST ACT; FUSE, CARTRIDGE, 30A, 6.3X32MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:30A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:ABC Series; Diameter:6.35mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-30-R
  • BK/ABC-30-R.
  • BK/ABC-30R
  • BK/ABC30R
  • BKABC-30-R
  • BKABC30R