Eaton ABC-30-R

Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
$ 5.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ABC-30-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages13 years ago

Sager Electronics

Electro Sonic

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-28
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Fuse Miniature Fast Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse Miniature Fast Acting 25A 125V Holder Cartridge 6.35 X 31.75mm Ceramic
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0314025.HXP
Fuse Cartridge Fast Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus

Descriptions

Descriptions of Eaton ABC-30-R provided by its distributors.

Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Fuse, Cartridge, Fast Acting, 30 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, ABC
125V 250V 1429A²S Quick fuse Cartridge,Ceramic 30A base mount 31.75mm(Length)
Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 200A (IR), Inline/holder
COOPER BUSSMANN ABC-30-R Fuse, 30A, ABC, 250VAC/125VDC, PK 5. More details: Fuse, 30 Fuse Amps, Nonindicating, ABC Series, 250VAC/125VDC Voltage Rating, Fast Acting, Single Element, Body Material Ceramic, Nonrejection, Body Style Cylindrical, Interrupt Rating 200A at 250VAC, 1kA at 125VAC, 400A at 125VDC, 1kA at 75VDC, Length 1-1/4 In., Diameter 1/4 In., Functionally Equal To Ferraz/Gould GAB, Littelfuse 314, Standards UL 248-14 Guide JDYX2, CSA Certification Class 1422-30, Package Quantity 5

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC30R