Littelfuse 0305.080M

305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
$ 14.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0305.080M.

IHS

Datasheet2 pages10 years ago

Littelfuse SCT

Sager Electronics

Fuses Unlimited

CAD Models

Download Littelfuse 0305.080M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.53
$ 12.985
Stock
12,621
22,816
Authorized Distributors
6
6
Current Rating
80 mA
80 mA
Voltage Rating (AC)
277 V
277 V
Voltage Rating (DC)
277 V
277 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.6004
Micro fuse 8.5 x 8.5 mm, 100 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6004
Littelfuse37201000411
TIME LAG FUSE Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, TR5
Littelfuse0242.100UAT1
FUSE CRTRDGE 100MA 250VAC/DC AXL / 100mA 250 V AC 250 V DC Fuse Cartridge Through Hole
Littelfuse37001000410
Fuse Subminiature 0.1A 250V Fast 2-Pin Radial Through Hole Bulk
Schurter0034.6034
FUSE, SUBMINIATURE, QUICK-ACTING, 0.1A, 250VAC, 8.5X8.5MM, 2-PIN, LONG, PCB MNT
Fuse Miniature 0.1A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton

Descriptions

Descriptions of Littelfuse 0305.080M provided by its distributors.

305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
Littelfuse SCT
Electric Fuse, 0.08A, 277VAC, 277VDC, 1500A (IR), Through Hole, PICO
Fuse 277V For Haz Loc Ul913 .080A/ Bulk |Littelfuse 0305.080M
FUSE BRD MNT 80MA 277VAC/VDC RAD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN