Littelfuse 0242.100UAT1

FUSE CRTRDGE 100MA 250VAC/DC AXL / 100mA 250 V AC 250 V DC Fuse Cartridge Through Hole
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0242.100UAT1.

Sager Electronics

Datasheet3 pages7 years ago
Datasheet3 pages7 years ago

element14 APAC

Future Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-43.61%

Alternate Parts

Price @ 1000
$ 3.05
$ 3.65
Stock
110,115
17,015
Authorized Distributors
6
6
Current Rating
100 mA
100 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-05-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.6005
Fuse Subminiature Fast Acting 0.125A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37201250411
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, TR5
Fuse Miniature Fast Acting 0.125A 250V Axial 5 X 15mm Glass Carton
Littelfuse0263.125MXL
Fuse Cartridge Very Fast Acting 0.125A 250V Axial 3.94 X 7.11mm Solder Bulk CSA/PSE/UL
Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
Littelfuse0202.125H
202 Series - FLAT-PAK® Very Fast-Acting Subminiature Fuse, 0.125 A, 250 VAC, TH

Descriptions

Descriptions of Littelfuse 0242.100UAT1 provided by its distributors.

FUSE CRTRDGE 100MA 250VAC/DC AXL / 100mA 250 V AC 250 V DC Fuse Cartridge Through Hole
242 Series Fast-Acting 250 V 0.1 A Ø 3.02 x 8.4 mm Axial Barrier Network Fuse
242 Series - Hazardous Area Barrier Network Fuse, 0.1 A, 250 V, TH, RoHS
Littelfuse SCT
FUSE, BARRIER N/W, PCB, 100mA, 250V; Fuse Current:100mA; Voltage Rating VAC:250V; Product Range:242 Series; Voltage Rating VDC:250V; Blow Characteristic:Fast Acting; Fuse Case Style:Axial Leaded; Breaking Capacity Current AC:4kA RoHS Compliant: Yes
Voltage Rating - DC V = 250 / Voltage Rating - AC V = 250 / Body Colour = Blue / Width mm = 3.02 / Opening Time h = 4 / Rated Current mA = 100 / Length mm = 8.4 / Operating Temperature Max. °C = 125 / Breaking Capacity @ Voltage (AC) kA = 4 / Operating Temperature Min. °C = -40 / Breaking Capacity @ Voltage (DC) kA = 4 / Fuse Characteristic = Super Fast Blow

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN