Eaton BK/S506-V-100-R

Fuse Miniature 0.1A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton
$ 5.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S506-V-100-R.

IHS

Datasheet2 pages16 years ago

TME

Sager Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.6005
Fuse Subminiature Fast Acting 0.125A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37201250411
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, TR5
Fuse Miniature Fast Acting 0.125A 250V Axial 5 X 15mm Glass Carton
Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
Schurter0034.6035
Micro fuse 8.5 x 8.5 mm, 125 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6035
Bel Fuse3SBP125-R
Fuse Miniature 0.125A 250V Slow Blow 2-Pin Axial Through Hole

Descriptions

Descriptions of Eaton BK/S506-V-100-R provided by its distributors.

Fuse Miniature 0.1A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton
Fuse Miniature Slow Blow Acting 0.1A 250V Axial 5 X 20mm Glass Carton BSI/CCC/CSA/IMQ/PSE/SEMKO/UL/VDE
Electric Fuse, Time Lag Blow, 0.1A, 35A (IR), Through Hole, 5x20mm
250V 250V 0.045A2S 35A Cartridge,Glass 100mA ,D5.5XL21.1MM 5mm*20mm
FUSE, TIME-DELAY, 100MA, AXIAL LEADS, S506 SERIES
FUSE 100MA 250V T-LAG GLASS S506
Eaton Corporation Ctn Of 100 - S506 100Ma -V Buss Td Bk 10
FUSE 5X20MM 250V IEC TD LBC PT
FUSE GLASS 100MA 250VAC 5X20MM
S506 100mA -V BUSS TD BK 100 BOX -R
Cartridge Fuses S506 100mA -V TD
Fuse, Axial, 100Ma, 5 X 20Mm, Time Delay; Fuse Size Imperial:-; Fuse Current:100Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Time Delay; Product Range:S506-V Series; Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Eaton Bussmann BK/S506-V-100-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S506-V-100-R
  • BK/S506V100R
  • BKS506-V-100-R
  • BKS506V100R