Littelfuse 37201000411

TIME LAG FUSE Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, TR5
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37201000411.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+66.29%

CAD Models

Download Littelfuse 37201000411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.743
$ 0.722
$ 0.722
Stock
93,542
115,783
115,783
Authorized Distributors
6
6
6
Current Rating
100 mA
100 mA
100 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter0034.6005
Fuse Subminiature Fast Acting 0.125A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37201250411
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, TR5
Bel Fuse3SBP125-R
Fuse Miniature 0.125A 250V Slow Blow 2-Pin Axial Through Hole
Bel Fuse5STP 1.25-R
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, 5x20mm
Littelfuse37001250410
Fuse Subminiature 0.125A 250V Fast 2-Pin Radial Through Hole Bulk
Bel Fuse5HFP 1.25-R
Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 1500A (IR), Through Hole, 5x20mm

Descriptions

Descriptions of Littelfuse 37201000411 provided by its distributors.

TIME LAG FUSE Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, TR5
FUSE, PCB, 100mA, 250V, TIME DELAY; Fuse Current: 100mA; Voltage Rating VAC: 250V; Product Range: TR5 372 Series; Voltage Rating VDC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity Curren
PCB Leaded Fuse; Series:TR5; Voltage Rating, VAC:250V; Fuse Current:100mA; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Body Material:Thermoplastic Polyamide; Diameter:8.5mm; Lead Spacing:5.08mm; Length:8mm ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN