Schurter 0034.6034

Fuse, Subminiature, Quick-acting, 0.1A, 250VAC, 8.5X8.5MM, 2-PIN, Long, Pcb Mnt
$ 0.604
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6034.

IHS

Datasheet5 pages2 years ago

Burklin Elektronik

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schurter 0034.6034 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.604
$ 0.514
Stock
3,723
25,609
Authorized Distributors
6
6
Current Rating
100 mA
100 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Schurter0034.6005
Fuse Subminiature Fast Acting 0.125A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37201250411
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, TR5
Schurter0034.6035
Fuse, PCB Leaded, 125 mA, 250 VAC, MSF 250, Fast Acting, Radial Leaded
Bel Fuse3SBP125-R
Fuse Miniature 0.125A 250V Slow Blow 2-Pin Axial Through Hole
Bel Fuse5STP 1.25-R
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, 5x20mm
Littelfuse37001250410
Fuse Subminiature 0.125A 250V Fast 2-Pin Radial Through Hole Bulk

Descriptions

Descriptions of Schurter 0034.6034 provided by its distributors.

FUSE, SUBMINIATURE, QUICK-ACTING, 0.1A, 250VAC, 8.5X8.5MM, 2-PIN, LONG, PCB MNT
Fuse, PCB Leaded, 100 mA, 250 VAC, MSF 250, Fast Acting, Radial Leaded
Electric Fuse, Very Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole
250V 250V 0.002A2S 35A Board Mount (Cartridge Style Excluded) 100mA , 8.5mm*8.5mm
MSF 250, 0.1 A, 250 VAC, QUICK-ACTING F, FUSE, SUBMINIATURE FUSE
Msf 250 Fuse F 100Ma/Carton Box |Schurter 0034.6034
FUSE BRD MNT 100MA 250VAC RADIAL
Fuses with Leads (Through Hole) MSF 250 100mA F 18.8

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets