Descriptions of Littelfuse 0297010.WXNV provided by its distributors.
Automotive flat fuse, 10 A, 32 V, red, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0297010.WXNV
Electric Fuse, Fast Blow, 10A, 32VDC, 1000A (IR), Inline/holder, MINI
297 Series Fast-Acting 32V 10 A 10.9 x 8.8 mm MINI® Red Blade Fuse
Fuse Blade Fast Acting 10A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 Automotive UL
MINI® BLADE FUSE RATED 32V | FUSE AUTO 10A 32VDC BLADE MINI
32V 1kA Blade fuse 10A Automotive Fuses ROHS
Vehicle Fuse 10A 32V -40℃~+125℃
0297010.WXNV - Littelfuse AUTOMOTIVE MINI FAST-ACTING BLADE TYPE FUSE - BULK 3000-PACK AMP Size: 10, Voltage: 32VAC
FUS 32VMINI - OCR -NYLON 10A <CA
AUTOMO MINI BLADE TYPE 3000-PACK 10A
FUSE, BLADE, 10A, 32 V, FAST ACTING; Blow Characteristic: Fast Acting; Fuse Current: 10A; Voltage Rating V DC: 32V; Auto Blade Fuse Size: 10.9mm x 3.8mm x 8.8mm; Product Range: MINI 297 Series
Fuse, Blade, 10A, 32V, Fast Acting; Voltage Rating Vdc:32V; Fusible, Intensidad:10A; Característica De Soplado:Acción Rápida; Rango De Producto:Serie Mini 0297; Código De Color:Rojo; Fusible, Código De Dimensión:Mini |Littelfuse 0297010.WXNV