Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCAST 10A 32V

Electric Fuse, Fast Blow, 10A, 32VDC, Inline/holder, MINI
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for MCAST 10A 32V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCAST 10A 32V.

element14 APAC

Datasheet1 page9 years ago
Datasheet1 page14 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Bel FuseC1H 12
SMD Fuse, Fast Acting, 12 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H
Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Littelfuse0312012.MXP
Fuse Cartridge Fast Acting 12A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
Littelfuse0311012.H
Electric Fuse, Normal Blow, 12A, 32VAC, 32VDC, Inline/holder, 3AG
Littelfuse0287010.PXCN
Fuse Blade 10A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Bel FuseC1H 10
SMD Fuse, Fast Acting, 10 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descriptions

Descriptions of Multicomp MCAST 10A 32V provided by its distributors.

Electric Fuse, Fast Blow, 10A, 32VDC, Inline/holder, MINI
FUSE, MINI BLADE, 10A
Fuse, Mini Blade, 10A, 32V, Fast Acting ; Blow Characteristic:fast Acting; Fuse Current:10A; Voltage Rating Vdc:32V; Product Range:mini Series Rohs Compliant: Yes
FUSE, MINI BLADE, 10A; Blow Characteristic: Fast Acting; Fuse Current: 10A; Voltage Rating V DC: 32V; Auto Blade Fuse Size: 11mm x 3.8mm x 9mm; Product Range: MINI Series; SVHC: No SVHC (15-Jan-2018); Blade Length: 7.5mm; Blade

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCAST10A32V