Littelfuse 029707.5WXT

Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), Inline/holder, MINI
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 029707.5WXT.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
+25.17%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.19
$ 0.19
Stock
34,462
1,054,389
1,054,389
Authorized Distributors
6
6
6
Current Rating
7.5 A
7.5 A
7.5 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder, Socket
Holder, Socket

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0GBC008.H
Fuse - Torpedo Ots 36Vdc 8A 100 Pc/ Bulk |Littelfuse 0GBC008.H
Littelfuse0311008.M
Electric Fuse, Normal Blow, 8A, 32VAC, 32VDC, Inline/holder, 3AG
Littelfuse028707.5PXCN
Fuse Type = ATOF / Housing Colour = Brown / Voltage Rating V = 32 / Rated Current A = 7.5

Descriptions

Descriptions of Littelfuse 029707.5WXT provided by its distributors.

Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), Inline/holder, MINI
Fuse - Mini 32V Tin Plated 7.5A 3000 Pc/ Bulk |Littelfuse 029707.5WXT
32V 68A2S 1KA Automotive 7.5A MINI 10.9mm*3.8mm*8.8mm
FUSE AUTO 7.5A 32VDC BLADE MINI

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN