Littelfuse 0287010.PXCN

Fuse Blade 10A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0287010.PXCN.

IHS

Datasheet3 pages3 years ago

LKR

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
-28.82%

CAD Models

Download Littelfuse 0287010.PXCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.242
$ 0.242
Stock
1,462,302
84,763
84,763
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
32 V
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0297010.WXNV
Electric Fuse, Fast Blow, 10A, 32VDC, 1000A (IR), Inline/holder, MINI
Littelfuse029707.5WXT
Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), Inline/holder, MINI
Littelfuse029707.5WXNV
Fuse Blade 7.5A 32V Socket 10.9 X 3.8 X 8.8mm Automotive UL
Bel FuseC1H 10
SMD Fuse, Fast Acting, 10 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H
MulticompMCATP-L-E 10A
Electric Fuse, 10A, 32VDC, Inline/holder

Descriptions

Descriptions of Littelfuse 0287010.PXCN provided by its distributors.

Fuse Blade 10A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Fuse Type = ATOF / Housing Colour = Red / Voltage Rating V = 32 / Rated Current A = 10
FUSE, ATOF, AUTOMOTIVE, 10A, 32V, NYLON W/TIN-PLATED BLADE TERMINALS, RED
Electric Fuse, Fast Blow, 10A, 32VDC, 1000A (IR), Inline/holder
10 Amp ATOF Blade Type Fuse 32V Red ATO
Fuse: fuse; 10A; 32V; 10A; 32V; 19mm; Automotive
Automotive Fuse, 32 V, 10 A, 19.1Mm X 5Mm X 19Mm, Fast Acting, Atof Series Rohs Compliant: Yes |Littelfuse 0287010.PXCN
Vehicle Fuse 10A 32V -40℃~+105℃
0287010.PXCN - Littelfuse FAST-ACTING AUTOMOTIVE NYLON BLADE FUSE - BULK 2000-PACK AMP Size: 10, Voltage: 32/32
FUSE ATOF 32V LOWCURRENT NYLON
FUSE, ATOF, BLADE, 10A; Blow Characteristic: Fast Acting; Fuse Current: 10A; Voltage Rating V DC: 32V; Auto Blade Fuse Size: 19.1mm x 5mm x 19mm; Product Range: ATOF Series; Breaking Capacity Current DC: 1000A; Colour Code: Red
FAST-ACTING AUTOMO BLADE P-PACK 10A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN