Littelfuse 029707.5WXNV

Fuse Blade 7.5A 32V Socket 10.9 X 3.8 X 8.8mm Automotive UL
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 029707.5WXNV.

IHS

Datasheet3 pages3 years ago

Farnell

Future Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-2.37%

CAD Models

Download Littelfuse 029707.5WXNV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.251
$ 0.251
Stock
1,089,781
75,723
75,723
Authorized Distributors
6
6
6
Current Rating
7.5 A
7.5 A
7.5 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0GBC008.H
Fuse - Torpedo Ots 36Vdc 8A 100 Pc/ Bulk |Littelfuse 0GBC008.H
Littelfuse028707.5PXCN
Fuse Type = ATOF / Housing Colour = Brown / Voltage Rating V = 32 / Rated Current A = 7.5
Littelfuse029707.5L
Fuse Type = Mini / Housing Colour = Brown / Voltage Rating VDC = 32 / Rated Current A = 7.5
Littelfuse028707.5PXS
Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), Inline/holder
Littelfuse032707.5YX2S
Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), Inline/holder, MICRO
Littelfuse029707.5H
Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), Inline/holder, MINI

Descriptions

Descriptions of Littelfuse 029707.5WXNV provided by its distributors.

Fuse Blade 7.5A 32V Socket 10.9 X 3.8 X 8.8mm Automotive UL
Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), Inline/holder, MINI
FUSE, MINI BLADE, 7.5A; Blow Characteristic: Fast Acting; Fuse Current: 7.5A; Voltage Rating V DC: 32V; Auto Blade Fuse Size: 10.9mm x 3.8mm x 8.8mm; Product Range: MINI 297 Series; Blade Length: 7.5mm; Breaking Capacity Curre
Fuse, Blade, 7.5A, 32V, Fast Acting; Voltage Rating Vdc:32V; Fusible, Intensidad:7.5A; Característica De Soplado:Acción Rápida; Rango De Producto:Serie Mini 0297; Código De Color:Marrón; Fusible, Código De Dimensión:Mini |Littelfuse 029707.5WXNV

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN