Littelfuse 0297010.U

Fuse - Mini 32Vdc 10A 500 Pc/ Bulk Rohs Compliant: Yes |Littelfuse 0297010.U
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0297010.U.

IHS

Datasheet3 pages3 years ago

HQonline

LKR

Future Electronics

Inventory History

3 month trend:
-8.37%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.175
$ 0.175
Stock
118,109
979,190
979,190
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0287010.PXCN
Fuse Blade 10A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0297010.WXNV
Automotive flat fuse, 10 A, 32 V, red, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0297010.WXNV
Littelfuse029707.5WXNV
Automotive flat fuse, 7.5 A, 32 V, brown, (L x W x H) 10.9 x 3.8 x 16 mm, 029707.5WXNV
Bel FuseC1H 12
SMD Fuse, Fast Acting, 12 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H
MulticompMCAST 10A 32V
FUSE, MINI BLADE, 10A
Bel FuseC1H 10
SMD Fuse, Fast Acting, 10 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descriptions

Descriptions of Littelfuse 0297010.U provided by its distributors.

Fuse - Mini 32Vdc 10A 500 Pc/ Bulk Rohs Compliant: Yes |Littelfuse 0297010.U
Electric Fuse, Fast Blow, 10A, 32VDC, 1000A (IR), Inline/holder, MINI
297 Series Fast-Acting 32 V 10 A 10.9 x 8.8 mm MINI® Red Blade Fuse
Fuse Blade Fast Acting 10A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 Automotive UL
Automotive Fuse, MINI(R) 297 Series, 32 V DC, Indicating
FUSE AUTO 10A 32VDC BLADE MINI
0297010.U - Littelfuse AUTOMOTIVE MINI FAST-ACTING BLADE TYPE FUSE - BULK 500-PACK AMP Size: 10, Voltage: 32VAC
32V 93A2S 1KA Automotive 10A 10.9mm*3.8mm*8.8mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN