Littelfuse 0297003.U

Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), Inline/holder, MINI
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0297003.U.

IHS

Datasheet3 pages3 years ago

Farnell

Fuses Unlimited

Inventory History

3 month trend:
+34.40%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.182
$ 0.182
Stock
71,874
698,824
698,824
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder, Socket
Holder, Socket

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0287003.PXCN
Fuse Type = ATOF / Housing Colour = Violet / Voltage Rating V = 32 / Rated Current A = 3
Littelfuse0297003.WXNV
Automotive flat fuse, 3 A, 32 V, purple, (L x W x H) 10.9 x 3.8 x 16 mm, 0297003.WXNV
Littelfuse0287003.PXS
Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), Inline/holder
Schurter3412.0122.22
Electric Fuse, Super Fast Blow, 3.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Schurter3412.0120.22
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Schurter3412.0121.24
Electric Fuse, Super Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603

Descriptions

Descriptions of Littelfuse 0297003.U provided by its distributors.

Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), Inline/holder, MINI
Fuse Blade Fast Acting 3A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 Automotive UL
Auto Blade Fuse, 3A, 32V, Fast Acting; Blow Characteristic:Fast Acting; Fuse Current:3A; Voltage Rating Vdc:32V; Product Range:Mini 297 Series Rohs Compliant: Yes |Littelfuse 0297003.U
3A 32V AUTOMOTIVE MINI violet RoHSconf
0297003.U - Littelfuse AUTOMOTIVE MINI FAST-ACTING BLADE TYPE FUSE - BULK 500-PACK AMP Size: 3, Voltage: 32VAC
FUSE AUTOMOTIVE 3A 32VDC BLADE
32V 9.4A2S 1KA Automotive 3A 10.9mm*3.8mm*8.8mm
BULKAutomotive Fuses 3AMP MINI

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN