Littelfuse 0287003.PXS

Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), Inline/holder
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0287003.PXS.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-40.41%

Alternate Parts

Price @ 1000
$ 0.267
$ 0.211
$ 0.211
Stock
32,059
4,817,167
4,817,167
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0297003.WXNV
Fuse Blade 3A 32V Socket 10.9 X 3.8 X 8.8mm Automotive UL
Schurter3412.0122.22
Electric Fuse, Super Fast Blow, 3.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Littelfuse0297003.L
Fuse Blade Fast Acting 3A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL
Littelfuse0297003.U
Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), Inline/holder, MINI
Schurter3412.0121.24
Electric Fuse, Super Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Schurter3414.0120.26
Usf 0402 Fuse Ff 2.5A/Blister Reel Rohs Compliant: Yes |Schurter 3414.0120.26

Descriptions

Descriptions of Littelfuse 0287003.PXS provided by its distributors.

Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), Inline/holder
Fuse - Ato 32V Nylon/Silver 3A/ Bulk |Littelfuse 0287003.PXS
Automotive Fuse, ATOF(R) Series, 32 V DC, Indicating
FUSE AUTO 3A 32VDC BLADE ATO/ATC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN