Littelfuse 0287003.PXCN

Fuse Type = ATOF / Housing Colour = Violet / Voltage Rating V = 32 / Rated Current A = 3
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0287003.PXCN.

IHS

Datasheet3 pages3 years ago

LKR

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
+208%

CAD Models

Download Littelfuse 0287003.PXCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.265
$ 0.265
Stock
4,836,311
88,074
88,074
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
32 V
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder
Holder

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0297003.WXNV
Fuse Blade 3A 32V Socket 10.9 X 3.8 X 8.8mm Automotive UL

Descriptions

Descriptions of Littelfuse 0287003.PXCN provided by its distributors.

Fuse Type = ATOF / Housing Colour = Violet / Voltage Rating V = 32 / Rated Current A = 3
Fuse Blade 3A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL
FUSE, ATOF, AUTOMOTIVE, 3A, 32V, NYLON W/TIN-PLATED BLADE TERMINALS, VIOLET
Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), Inline/holder
Automotive Fuse, 32 V, 3 A, 19.1Mm X 5Mm X 19Mm, Fast Acting, Atof Series Rohs Compliant: Yes |Littelfuse 0287003.PXCN
3 Amp ATOF Blade Type Fuse 32V Violet ATO
32V 1kA Blade fuse 3A Automotive Fuses ROHS
Automotive Fuse, Blade, Purple, 3A, 32VDC
Vehicle Fuse 3A 32V -40℃~+105℃
0287003.PXCN - Littelfuse FAST-ACTING AUTOMOTIVE NYLON BLADE FUSE - BULK 2000-PACK AMP Size: 3, Voltage: 32/32
FUSE, ATOF, BLADE, 3A; Blow Characteristic: Fast Acting; Fuse Current: 3A; Voltage Rating V DC: 32V; Auto Blade Fuse Size: 19.1mm x 5mm x 19mm; Product Range: ATOF Series; Breaking Capacity Current DC: 1000A; Colour Code: Viole
FAST-ACTING AUTOMO BLADE P-PACK 3A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN