Littelfuse 0297003.WXNV

Fuse Blade 3A 32V Socket 10.9 X 3.8 X 8.8mm Automotive UL
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0297003.WXNV.

IHS

Datasheet3 pages3 years ago

Burklin Elektronik

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
-17.12%

CAD Models

Download Littelfuse 0297003.WXNV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.288
$ 0.288
Stock
701,834
50,129
50,129
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0287003.PXCN
Fuse Type = ATOF / Housing Colour = Violet / Voltage Rating V = 32 / Rated Current A = 3
Littelfuse0297003.L
Fuse Blade Fast Acting 3A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL
Littelfuse0297003.U
Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), Inline/holder, MINI
Schurter3414.0120.26
Usf 0402 Fuse Ff 2.5A/Blister Reel Rohs Compliant: Yes |Schurter 3414.0120.26
Schurter3414.0121.26
Usf 0402 Fuse Ff 3A/Blister Reel Rohs Compliant: Yes |Schurter 3414.0121.26

Descriptions

Descriptions of Littelfuse 0297003.WXNV provided by its distributors.

Fuse Blade 3A 32V Socket 10.9 X 3.8 X 8.8mm Automotive UL
297 Series Fast-Acting 32 V 3 A 10.9 x 8.8 mm MINI® Violet Blade Fuse
Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), Inline/holder, MINI
Fuse Dimensions: 3.6 x 10.9 x 16.3 mm Rated voltage: 32 VDC
Mini Blade Fuse 3A 32 Volt 2-Pin
FUSES, 3A, SINGLE USE FUSES, AUTOMOTIVE FUSES, MINI SERIES
Vehicle Fuse 3A 32V -40℃~+125℃
0297003.WXNV - Littelfuse AUTOMOTIVE MINI FAST-ACTING BLADE TYPE FUSE - BULK 3000-PACK AMP Size: 3, Voltage: 32VAC
AUTOMO MINI BLADE TYPE 3000-PACK 3A
FUSE, MINI BLADE, 3A; Blow Characteristic: Fast Acting; Fuse Current: 3A; Voltage Rating V DC: 32V; Auto Blade Fuse Size: 10.9mm x 3.8mm x 8.8mm; Product Range: MINI 297 Series; Blade Length: 7.5mm; Breaking Capacity Current D
Fuse, Blade, 3A, 32V, Fast Acting; Voltage Rating Vdc:32V; Fusible, Intensidad:3A; Característica De Soplado:Acción Rápida; Rango De Producto:Serie Mini 297; Cantidad De Rollos:3000; Tamaño Del Fusible:8.8Mm X 10.9Mm X 3.8Mm |Littelfuse 0297003.WXNV

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN