Schurter 3412.0120.22

Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3412.0120.22.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.97%

CAD Models

Download Schurter 3412.0120.22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.414
$ 0.414
Stock
30,493
19,725
19,725
Authorized Distributors
6
6
6
Current Rating
2.5 A
2.5 A
2.5 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2004-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3412.0121.24
Electric Fuse, Super Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Schurter3412.0121.22
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Littelfuse0466003.NR
Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206
Electric Fuse, Fast Blow, 3A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Littelfuse0440003.WR
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Schurter3412.0121.11
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass Bag cULus

Descriptions

Descriptions of Schurter 3412.0120.22 provided by its distributors.

Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Electric Fuse, Super Fast Blow, 2.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
SMD Fuse, Very Fast Acting, 2.5 A, 32 VAC, 32 VDC, 0603 [1608 Metric], USF 0603
63V 32V 0.4A2S Board Mount (Cartridge Style Excluded) 2.5A 0603 1.6mm*800¦Ìm*600¦Ìm
FUSE, SUPER-QUICK-ACTING, 1.6X0.8MM, 2.5A, 32VAC/DC, EPOXYD GLASS, PCB/SRFC MT
Usf 0603, 2.5 A, 32 Vdc, 32 Vac, Super-Quick-Acting Ff, Blister Tape 18 Cm Reel Pcs., Non-Resettable Fuse, Smt, 1.6 X 0.8 Mm Rohs Compliant: Yes
FUSE, SMD, USF0603, 2.5A; Voltage Rating VAC:32V; Voltage Rating VDC:32V; Fuse Current:2.5A; Blow Characteristic:Very Fast Acting; Series:USF 0603; Fuse Case Style:0603; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA; Approval Category:UL Recognised; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:50A; External Depth:0.8mm; External Length / Height:0.6mm; External Width:1.6mm; Fuse Breaking Capacity Voltage AC:32V; Fuse Breaking Capacity Voltage DC:32V; Fuse Size Held:1.6mm x 0.8mm x 0.6mm; Fuse Type Blowing Characteristic:Super Quick FF; Operating Temperature Max:90°C; Operating Temperature Min:-55°C; Overall Height:0.8mm; Overall Length:1.6mm; Package / Case:0603; SMD Fuse Case Style:0603; Termination Type:SMD; Voltage Drop @ Rated Current:60mV

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3412.0120.22.