Littelfuse 0287010.PXS

FUSE AUTO 10A 32VDC BLADE ATO / 10 A AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0287010.PXS.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Newark

Fuses Unlimited

Inventory History

3 month trend:
+24.44%

Alternate Parts

Price @ 1000
$ 0.242
$ 0.163
$ 0.163
Stock
88,763
1,267,823
1,267,823
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0297010.WXNV
Electric Fuse, Fast Blow, 10A, 32VDC, 1000A (IR), Inline/holder, MINI
Littelfuse029707.5WXNV
Automotive flat fuse, 7.5 A, 32 V, brown, (L x W x H) 10.9 x 3.8 x 16 mm, 029707.5WXNV
Littelfuse028707.5PXCN
Fuse Type = ATOF / Housing Colour = Brown / Voltage Rating V = 32 / Rated Current A = 7.5
Bel FuseC1H 12
SMD Fuse, Fast Acting, 12 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H
MulticompMCAST 10A 32V
FUSE, MINI BLADE, 10A
Bel FuseC1H 10
SMD Fuse, Fast Acting, 10 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descriptions

Descriptions of Littelfuse 0287010.PXS provided by its distributors.

FUSE AUTO 10A 32VDC BLADE ATO / 10 A AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC
Fuse Blade 10A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
Electric Fuse, Fast Blow, 10A, 32VDC, 1000A (IR), Inline/holder
32V 1kA@32V Blade fuse 10A Automotive Fuses ROHS
Automotive Fuse, Blade, Red, 10A, 32VDC
Fuse - ATO 32V Nylon / Silver 10A
AUTOMOTIVE FUSE, TIME DELAY, 10A, 32VDC;
32V 115A2S 1KA Automotive 10A 19.1mm*5.1mm*12.3mm
AUTOMOTIVE FUSE, TIME DELAY, 10A, 32VDC; Blow Characteristic:Time Delay; Fuse Current:10A; Voltage Rating VDC:32V; Product Range:ATOF Series RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN