Littelfuse 0251.750MXL

Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.750MXL.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

element14 APAC

HQonline

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+23.63%

CAD Models

Download Littelfuse 0251.750MXL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.595
$ 0.595
Stock
37,419
86,631
86,631
Authorized Distributors
6
6
6
Current Rating
750 mA
750 mA
750 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39608000000
Electric Fuse, Time Lag Blow, 0.8A, 125VAC, 100A (IR), Through Hole, TE5
Littelfuse39508000440
Fuse Cartridge Fast Acting 0.8A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Littelfuse39608000440
Fuse Subminiature Slow Blow Acting 0.8A 125V Radial 8.5 X 4 X 8mm Bulk PSE/UL/cUL
Schurter7010.7060.13
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 50A (IR), Through Hole, 2.3x8mm
Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
Schurter3404.0046.11
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912

Descriptions

Descriptions of Littelfuse 0251.750MXL provided by its distributors.

Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
251 Series Very Fast-Acting 125V 0.75 A Ø2.8 x 7.11 mm Axial Lead PICO® II Fuse
FUSE VERY FAST ACTING 0.75A DIMS 2.8X7.11" ENCAPSULATED AXIAL 125V 0.175OHMS PCB
Fuse, Axial, Very Fast Acting, 0.75A; Fuse Current:750Ma; Voltage Rating Vac:125V; Product Range:Pico Ii 251 Series; Voltage Rating V Dc:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded; Breaking Capacity Rohs Compliant: Yes |Littelfuse 0251.750MXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN