Bel Fuse 0679L0630-01

Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0679L0630-01.

JRH Electronics

Datasheet4 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-1.35%

CAD Models

Download Bel Fuse 0679L0630-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0679L0750-01
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0750-05
Fuse Chip Fast Acting 0.75A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679-0750-01
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Littelfuse0251.750NRT1L
Fuse Cartridge Very Fast Acting 0.75A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/TUV/UL
Schurter3413.0113.22
Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 1206 Glass T/R cULus
Schurter3413.0113.24
SMD Fuse, Very Fast Acting, 500 mA, 125 VAC, 125 VDC, 1206 [3216 Metric], USF 1206

Descriptions

Descriptions of Bel Fuse 0679L0630-01 provided by its distributors.

Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
SMD Fuse, Fast Acting, 630 mA, 125 VAC, 125 VDC, 2410 [6125 Metric], 0679L
2-SMD Square End Block 0679L Surface Mount cURus Board Mount (Cartridge Style Excluded) Fuse 50A AC 300A DC 630mA 170mOhm -55C~125C
FUSE, SMD, 0.63A, FAST ACTING, 2410; Fuse Current:630mA; Product Range:0679L Series; Voltage Rating VAC:125V; Voltage Rating V DC:125V; Blow Characteristic:Fast Acting; Fuse Case Style:2410; Breaking Capacity Current AC:

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.