Littelfuse 02391.25HXP

Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, 5x20mm
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 02391.25HXP.

Farnell

Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
Datasheet4 pages15 years ago

Newark

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.58%

Alternate Parts

Price @ 1000
$ 0.654
$ 0.615
Stock
15,520
42,847
Authorized Distributors
6
6
Current Rating
1.25 A
1.25 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Clip, Holder, Through Hole
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Bel FuseRST 1.6
Fuse Micro Slow Blow Acting 1.6A 250V Radial 8.35 X 4 X 8.2mm
Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2506.PT
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2706.11
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"

Descriptions

Descriptions of Littelfuse 02391.25HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, 5x20mm
FUSE CYLINDER SLOW BLOW/TIME LAG 1.25A DIMS 5X20MM GLASS CARTRIDGE 250VAC
239 Series Slo-Blo 250 V 1.25 A Ø 5 x 20 mm Glass Cartridge Fuse
Fuse Cartridge Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
FUSE GLASS 1.25A 250VAC 5X20MM
SLO-BLO GLASS BODY FUSE H-PACK 1.25A
250V 19.525A2S Cartridge,Glass 1.25A 5mm*20mm
CARTRIDGE FUSE, SLOW BLOW, 1.25A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:1.25A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 239 Series; Diameter:5.2mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02391.25HXP.