Littelfuse 02333.15MXBP

Electric Fuse, Medium Blow, 3.15A, 125VAC, 10000A (IR), Inline/holder
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 02333.15MXBP.

IHS

Datasheet3 pages13 years ago

Sager Electronics

Fuses Unlimited

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.778
$ 0.624
Stock
16,632
26,014
Authorized Distributors
6
6
Current Rating
3.15 A
3.15 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
-
125 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Fast Acting 4A 125V Holder Cartridge 5 X 20mm Glass Cardboard Carton
Fuse Miniature Medium Time Delay Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature 4A 125V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
Littelfuse0229004.HXP
Fuse Subminiature Slow Blow Acting 4A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0225004.HXUP
Fuse Cartridge Fast Acting 4A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0239004.HXP
Fuse Miniature Slow Blow Acting 4A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Littelfuse 02333.15MXBP provided by its distributors.

Electric Fuse, Medium Blow, 3.15A, 125VAC, 10000A (IR), Inline/holder
Fuse 5X20 C/Code M 3.15A/125V (P)/ Bulk |Littelfuse 02333.15MXBP
02333.15MXBP - Littelfuse MEDIUM-ACTING 5X20 FUSE - GLASS BODY 1000-PACK AMP Size: 3-15/100, Voltage: 125VAC
FUSE GLASS 3.15A 125VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN