Eaton BK/GMC-4-R

Fuse Miniature 4A 125V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
$ 0.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMC-4-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago
Datasheet2 pages18 years ago

_legacy Avnet

Electro Sonic

TME

Farnell

Inventory History

3 month trend:
+5.41%

Alternate Parts

Price @ 1000
$ 0.815
$ 2.52
$ 2.52
Stock
47,355
117,949
117,949
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Clip, Holder, Panel, Surface Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature 5A 125V Fast 2-Pin Cartridge Holder Cardboard Carton
Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 15mm Glass Carton
Littelfuse0239005.HXP
Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0235005.HXP
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0225005.HXUP
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Bel Fuse5TT 5-R
Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus

Descriptions

Descriptions of Eaton BK/GMC-4-R provided by its distributors.

Fuse Miniature 4A 125V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
Fuse;Cylinder;Time Lag;4A;Dims 0.197x0.788;Glass;Cartridge;125VAC;Panel/Clip
Electric Fuse, Time Delay Blow, 4A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, 4A, 5X20Mm, Time Delay; Voltage Rating Vac:125V; Fusible, Intensidad:4A; Capacidad De Ruptura De Intensidad Ac:10Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Eaton Bussmann BK/GMC-4-R
FUSE, CARTRIDGE, 4A, 5X20MM, TIME DELAY;; FUSE, CARTRIDGE, 4A, 5X20MM, TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:4A; Voltage Rating VAC:125V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMC Series; Cartridge Fuse Material:Glass

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMC-4-R
  • BK/GMC4R
  • BKGMC-4-R
  • BKGMC4R