Eaton BK/GMC-3.5-R

Fuse Miniature Medium Time Delay Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass Carton
$ 0.604
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMC-3.5-R.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Master Electronics

_legacy Avnet

TME

Farnell

Inventory History

3 month trend:
-39.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

Fuse Miniature Fast Acting 4A 125V Holder Cartridge 5 X 20mm Glass Cardboard Carton
Fuse Miniature 4A 125V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
Littelfuse0229004.HXP
Fuse Subminiature Slow Blow Acting 4A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0225004.HXUP
Fuse Cartridge Fast Acting 4A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0239004.HXP
Fuse Miniature Slow Blow Acting 4A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5MF 4-R
Fuse Cartridge Fast Acting 4A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus

Descriptions

Descriptions of Eaton BK/GMC-3.5-R provided by its distributors.

Fuse Miniature Medium Time Delay Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Time Lag; 3.5A; Dims 0.197x0.788"; Glass; Cartridge; 125VAC; Panel/Clip
Electric Fuse, Medium Time Delay Blow, 3.5A, 125VAC, 10000A (IR), Inline/holder
Fuse, Cartridge, Time Delay, 3.5 A, 125 VAC, 5mm x 20mm, 0.2" x 0.79"", GMC"
FUSE, CARTRIDGE, 3.5A, 5X20MM TIME DELAY; FUSE, CARTRIDGE, 3.5A, 5X20MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:3.5A; Voltage Rating VAC:125V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMC Series; Diameter:5mm; Length:20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMC-3-5-R
  • BK/GMC-3-5-R
  • BK/GMC3.5R
  • BKGMC-3.5-R
  • BKGMC3.5R