Littelfuse 0225004.HXUP

Fuse Cartridge Fast Acting 4A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0225004.HXUP.

Farnell

Datasheet9 pages23 years ago
Datasheet1 page20 years ago

Future Electronics

Littelfuse SCT

Sager Electronics

Newark

Inventory History

3 month trend:
-3.79%

Alternate Parts

Price @ 1000
$ 0.436
$ 0.416
Stock
27,771
21,668
Authorized Distributors
6
6
Current Rating
4 A
4 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Clip, Holder
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Littelfuse0235005.HXP
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse5TT 5-R
Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Bel Fuse5MF 5-R
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Littelfuse0229005.MXP
Fuse Cartridge Slow Blow Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0225005.MXUP
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0225004.HXUP provided by its distributors.

Fuse Cartridge Fast Acting 4A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 4 A, 125 VAC, RoHS
Littelfuse SCT
FUSE CYLINDER FAST ACTING 4A SZ 2AG SUPPLEMENTAL DIMS 0.177X0.57" GLASS 125VAC
225 Series Fast-Acting 125 V 4 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse
Fuse, Cartridge, 4A, 5X15Mm, Fast Acting; Voltage Rating Vac:250V; Fusible, Intensidad:4A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Fuse Leads:Unleaded |Littelfuse 0225004.HXUP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0225004.HXUP.