Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/GMA-4-R

Fuse Miniature Fast Acting 4A 125V Holder Cartridge 5 X 20mm Glass Cardboard Carton
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMA-4-R.

TME

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

IHS

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+38.45%

Alternate Parts

Price @ 1000
$ 0.514
$ 2.03
$ 2.03
Stock
103,706
4,651
4,651
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Clip, Holder, Surface Mount
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Littelfuse0235005.HXP
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse5TT 5-R
Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Bel Fuse5MF 5-R
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Bel Fuse5MT 5 -R
Fuse Miniature 5A 125V Medium Time Delay 2-Pin Cartridge Holder
Littelfuse0235005.MXP
Fuse Miniature Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Eaton BK/GMA-4-R provided by its distributors.

Fuse Miniature Fast Acting 4A 125V Holder Cartridge 5 X 20mm Glass Cardboard Carton
Fuse; Cylinder; Fast Acting; 4A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Electric Fuse, Fast Blow, 4A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Fast Acting, 4 A, 125 VAC, 5mm x 20mm, 0.2" x 0.79"", GMA"
Fuse, Cartridge, 4A, 5X20Mm, Fast Acting; Voltage Rating Vac:125V; Fusible, Intensidad:4A; Capacidad De Ruptura De Intensidad Ac:10Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Eaton Bussmann BK/GMA-4-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMA-4-R
  • BK/GMA4R
  • BKGMA-4-R
  • BKGMA4R