Littelfuse 0233006.MXBP

Electric Fuse, Medium Blow, 6A, 125VAC, 10000A (IR), Inline/holder
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0233006.MXBP.

IHS

Datasheet3 pages13 years ago

Sager Electronics

Fuses Unlimited

Arrow Electronics

Inventory History

3 month trend:
-31.26%

Alternate Parts

Price @ 1000
$ 0.761
$ 0.622
Stock
17,085
30,219
Authorized Distributors
6
6
Current Rating
6 A
6 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
-
125 V
Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse; Cylinder; Fast Acting; 7A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Littelfuse0229007.HXP
Fuse Subminiature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0239007.MXP
Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Fuse Cartridge Fast Acting 7.5A 125V Holder Cartridge 6.35 X 15.88mm Glass Carton UL
Littelfuse0225007.HXUP
Fuse Subminiature Fast Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass Carton CSA/UL

Descriptions

Descriptions of Littelfuse 0233006.MXBP provided by its distributors.

Electric Fuse, Medium Blow, 6A, 125VAC, 10000A (IR), Inline/holder
Fuse 5X20 C/Code M 6A/125V (P)/ Bulk |Littelfuse 0233006.MXBP
0233006.MXBP - Littelfuse MEDIUM-ACTING 5X20 FUSE - GLASS BODY 1000-PACK AMP Size: 6, Voltage: 125VAC
FUSE GLASS 6A 125VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN