Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/GMA-7-R

Fuse; Cylinder; Fast Acting; 7A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMA-7-R.

TME

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

IHS

Newark

Fuses Unlimited

Inventory History

3 month trend:
+25.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Bel Fuse5MF 8-R
Fuse Cartridge Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Bel Fuse5TT 8-R
Fuse Miniature Slow Blow Acting 8A 125V Holder Cartridge 5 X 20mm Ceramic CE/CSA/PSE/UL/cULus
Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse0679L8000-01
Fuse Chip Fast Acting 8A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip

Descriptions

Descriptions of Eaton BK/GMA-7-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 7A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse Cartridge Fast Acting 7A 125V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL
Electric Fuse, Fast Blow, 7A, 125VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
125V 150A²S Quick fuse Cartridge,Glass 7A base mount 5mm(Length)*20mm(width)
Fuse, Cartridge, Fast Acting, 7 A, 125 VAC, 5mm x 20mm, 0.2" x 0.79"", GMA"
Fuse, Cartridge, 7A, 5X20Mm, Fast Acting; Voltage Rating Vac:125V; Fusible, Intensidad:7A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Eaton Bussmann BK/GMA-7-R
FUSE, CARTRIDGE, 7A, 5X20MM, FAST ACTING; FUSE, CARTRIDGE, 7A, 5X20MM, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:7A; Voltage Rating VAC:125V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMA Series; Diameter:5mm; Length:20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMA-7-R
  • BK/GMA7R
  • BKGMA-7-R
  • BKGMA7R