Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/C519-7-R

Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass Carton CSA/UL
$ 2.431
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/C519-7-R.

IHS

Datasheet2 pages8 years ago

element14 APAC

TME

Farnell

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-09-30
LTD Date2026-11-30

Related Parts

Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0225008.HXUP
Fuse Subminiature Fast Acting 8A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse5MF 8-R
Fuse Cartridge Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Bel Fuse5TT 8-R
Fuse Miniature Slow Blow Acting 8A 125V Holder Cartridge 5 X 20mm Ceramic CE/CSA/PSE/UL/cULus
Littelfuse0233008.MXP
Fuse 125V Ul Lbc Ma 5X20Mm Rohs 8A/ Bulk Rohs Compliant: Yes |Littelfuse 0233008.MXP
Littelfuse0225008.MXUP
225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 8 A, 125 VAC, RoHS

Descriptions

Descriptions of Eaton BK/C519-7-R provided by its distributors.

Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass Carton CSA/UL
Fuse, Cartridge, Time Delay, 7 A, 125 VAC, 32 VDC, 5mm x 15mm, 0.2" x 0.59"", C519"
FUSE, CARTRIDGE, 7A, 5X15MM, TIME DELAY; Voltage Rating VAC:125V; Fuse Current:7A; Breaking Capacity Current AC:-; Fuse Size Metric:5mm x 15mm; Fuse Size Imperial:-; Blow Characteristic:Time Delay; Product Range:C519 Series

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C519-7-R
  • BKC519-7-R