Littelfuse 0225007.HXUP

Fuse Subminiature Fast Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0225007.HXUP.

Newark

Datasheet9 pages23 years ago
Datasheet3 pages10 years ago

Farnell

Future Electronics

Littelfuse SCT

Sager Electronics

Inventory History

3 month trend:
-59.40%

Alternate Parts

Price @ 1000
$ 0.435
$ 0.414
Stock
17,443
33,819
Authorized Distributors
6
6
Current Rating
7 A
7 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Clip, Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0225008.HXUP
Fuse Subminiature Fast Acting 8A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse5MF 8-R
Fuse Cartridge Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Bel Fuse5TT 8-R
Fuse Miniature Slow Blow Acting 8A 125V Holder Cartridge 5 X 20mm Ceramic CE/CSA/PSE/UL/cULus
Littelfuse0225008.MXUP
225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 8 A, 125 VAC, RoHS
Littelfuse0233008.MXP
Fuse 125V Ul Lbc Ma 5X20Mm Rohs 8A/ Bulk Rohs Compliant: Yes |Littelfuse 0233008.MXP

Descriptions

Descriptions of Littelfuse 0225007.HXUP provided by its distributors.

Fuse Subminiature Fast Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 7 A, 125 VAC, RoHS
Littelfuse SCT
FUSE CYLINDER FAST ACTING 7A SZ 2AG SUPPLEMENTAL DIMS 0.177X0.57" GLASS 125VAC
225 Series Fast-Acting 125 V 7 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse
CARTRIDGE FUSE, FAST ACTING, 7A, 125V; Blow Characteristic:Fast Acting; Fuse Current:7A; Voltage Rating VAC:125V; Fuse Size Metric:5mm x 15mm; Fuse Size Imperial:0.2" x 0.59"; Product Range:225 Series; Fuse Body Material
Fuse, Cartridge, 7A, 5X15Mm, Fast Acting; Voltage Rating Vac:125V; Fusible, Intensidad:7A; Capacidad De Ruptura De Intensidad Ac:500A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Fuse Leads:Unleaded |Littelfuse 0225007.HXUP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0225007.HXUP.