Littelfuse 023003.5DRT1P

Fuse Cartridge Slow Blow Acting 3.5A 250V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 023003.5DRT1P.

Newark

Datasheet5 pages12 years ago
Datasheet4 pages12 years ago

Future Electronics

Sager Electronics

Littelfuse SCT

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 023003.5DRT1P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.792
$ 0.666
$ 0.666
Stock
65,064
125,022
125,022
Authorized Distributors
6
6
6
Current Rating
3.5 A
3.5 A
3.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2510.PT
Electric Fuse, Time Lag Blow, 4A, 250VAC, 150VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0034.6621
Mst 250, 4 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Schurter0034.6821
Fuse Subminiature Slow Blow Acting 4A 250V Radial 8.5 X 8.5mm Thermoplastic
Fuse Miniature Fast Acting 4A 250V Axial 6.35 X 31.75mm Ceramic Carton
Littelfuse0324004.HXP
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 4 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse0324004.MXP
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 4 A, 250 VAC 125 VDC, TH, RoHS

Descriptions

Descriptions of Littelfuse 023003.5DRT1P provided by its distributors.

Fuse Cartridge Slow Blow Acting 3.5A 250V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL
230 Series Slo-Blo 250 V 3.5 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse
Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole
Fuse, Axial, 3.5A, 5 X 15Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:3.5A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Cantidad De Rollos:1500 |Littelfuse 023003.5DRT1P
FUSE, AXIAL, 3.5A, 5 X 15MM, SLOW BLOW;; FUSE, AXIAL, 3.5A, 5 X 15MM, SLOW BLOW; Voltage Rating VAC:250V; Fuse Current:3.5A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Size Code:2AG; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Slow Blow; Series:230P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN