Littelfuse 023003.5MXP

Fuse Subminiature Slow Blow Acting 3.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 023003.5MXP.

IHS

Datasheet5 pages6 years ago

Future Electronics

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
-2.19%

CAD Models

Download Littelfuse 023003.5MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.792
$ 0.792
Stock
125,022
65,064
65,064
Authorized Distributors
6
6
6
Current Rating
3.5 A
3.5 A
3.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Schurter0001.2510.PT
Electric Fuse, Time Lag Blow, 4A, 250VAC, 150VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0034.6621
Mst 250, 4 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Schurter0034.6821
Fuse Subminiature Slow Blow Acting 4A 250V Radial 8.5 X 8.5mm Thermoplastic
Littelfuse0324004.MXP
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 4 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse0314004.MXP
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
Littelfuse0230003.HXP
Electric Fuse, Time Lag Blow, 3A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG

Descriptions

Descriptions of Littelfuse 023003.5MXP provided by its distributors.

Fuse Subminiature Slow Blow Acting 3.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG
230 Series Slo-Blo 250 V 3.5A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse
Cartridge Fuse, Time Delay, 3.5A, 250V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:3.5A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 230 Series; Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 023003.5MXP
FUSE, ANTISURGE, 2AG, 3.5A; Voltage Rating VAC:250V; Voltage Rating VDC:125V; Fuse Current:3.5A; Fuse Size Code:2AG; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Time Delay; Series:Slo-Blo; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA, METI; Approval Category:UL Recognised; Body Length:14.48mm; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC/DC; Case Material:Glass; External Diameter:4.7mm; External Length / Height:90.68mm; Fuse Size Held:Subminiature; Fuse Type Blowing Characteristic:Antisurge; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Standard:2AG; Termination Type:Axial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN