Littelfuse 0324004.MXP

324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 4 A, 250 VAC 125 VDC, TH, RoHS
$ 1.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0324004.MXP.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

Sager Electronics

Littelfuse SCT

CAD Models

Download Littelfuse 0324004.MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.258
$ 1.28
$ 1.28
Stock
77,967
12,104
12,104
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0001.2511.PT
Electric Fuse, Time Lag Blow, 5A, 250VAC, 150VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2511.TR
Electric Fuse, Time Lag Blow, 5A, 250VAC, 150VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2511
Spt 5X20, 5 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0324005.HXP
Fuse Miniature Fast Acting 5A 250V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
Fuse Miniature Fast Acting 5A 250V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Fuse Plug Fast Acting 5A 125V Holder Cartridge 6.35 X 25.4mm Glass Carton

Descriptions

Descriptions of Littelfuse 0324004.MXP provided by its distributors.

324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 4 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 4A, 250VAC, 125VDC, 750A (IR), Through Hole, 3AB
125V 250V 10.4A2S Cartridge,Ceramic 4A ,D7XL32.7MM 32.72mm
0324004.MXP - Littelfuse FAST-ACTING 3AB TYPE CERAMIC FUSE WITH AXIAL LEADS BULK 1000-PACK AMP Size: 4, Voltage: 250VAC
FUSE 250V FA PT 3AB Pb-FREE 4A
FUSE, 6.3X32MM, FAST ACTING, 4A
FUSE CERM 4A 250VAC 125VDC 3AB
Cartridge Fuse, Fast Acting, 4A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:4A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Fast Acting; Product Range:324 Series; Fuse Size Code:3Ab Rohs Compliant: Yes |Littelfuse 0324004.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN