Schurter 0034.6621

Mst 250, 4 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
$ 0.503
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6621.

IHS

Datasheet5 pages2 years ago

Sager Electronics

JRH Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-15.26%

CAD Models

Download Schurter 0034.6621 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Schurter0001.2511.PT
Electric Fuse, Time Lag Blow, 5A, 250VAC, 150VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2511.TR
Electric Fuse, Time Lag Blow, 5A, 250VAC, 150VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2511
Spt 5X20, 5 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse230005P
Electric Fuse, Slow Blow, 5A, 125VAC, 400A (IR), Through Hole
Fuse Plug Fast Acting 5A 125V Holder Cartridge 6.35 X 25.4mm Glass Carton
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton

Descriptions

Descriptions of Schurter 0034.6621 provided by its distributors.

Mst 250, 4 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Fuse, PCB Leaded, 4 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
MST250 Series Time Lag 250 V 4 A Ø 8.5 x 8.5 mm Subminiature Radial Fuse
Electric Fuse, Time Lag Blow, 4A, 250VAC, 63VDC, 40A (IR), Through Hole
SUBMINIATURE FUSE, NO RESET, 4A, 250V, TEMPERATURE RESISTANT, MST 250 SERIES
FUSE, ANTISURGE, PCB, MST T4A250V, PK10; Fuse Current: 4A; Voltage Rating VAC: 250VAC; Product Range: MST 250 Series; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity C
Ambient Temperature Max. °C = 125 / Ambient Temperature Min. °C = -55 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current A = 4 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 40 / Storage Temperature Max. °C = 40 / Fuse Characteristic = Slow Blow / Storage Temperature Min. °C = 0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034-6621
  • 0034.6621.