Littelfuse 0324004.HXP

324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 4 A, 250 VAC 125 VDC, TH, RoHS
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0324004.HXP.

Newark

Datasheet3 pages10 years ago
Datasheet1 page19 years ago
Datasheet4 pages9 years ago

Farnell

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-11.76%

CAD Models

Download Littelfuse 0324004.HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.258
$ 1.258
Stock
12,104
192,320
192,320
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2511.PT
Electric Fuse, Time Lag Blow, 5A, 250VAC, 150VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2511.TR
Electric Fuse, Time Lag Blow, 5A, 250VAC, 150VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2511
Spt 5X20, 5 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 5A 250V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Littelfuse0324005.HXP
Fuse Miniature Fast Acting 5A 250V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
Fuse Plug Fast Acting 5A 125V Holder Cartridge 6.35 X 25.4mm Glass Carton

Descriptions

Descriptions of Littelfuse 0324004.HXP provided by its distributors.

324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 4 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
Fuse Miniature Fast Acting 4A 250V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
324 Series Fast-Acting 250 V 4 A Ø 6.99 x 32.72 mm Axial Ceramic Cartridge Fuse
Electric Fuse, Fast Blow, 4A, 250VAC, 125VDC, 750A (IR), Through Hole, 3AB
FUSE, AXIAL, 4A, 6.3 X 32MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:4A; Breaking Capacity:750A @ 250VAC / 10kA @ 125VAC/VDC; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting
Fuse, Axial, 4A, 6.3 X 32Mm, Fast Acting; Voltage Rating Vac:250V; Fusible, Intensidad:4A; Capacidad De Ruptura De Intensidad Ac:750A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0324004.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN