Littelfuse 0230005.HXP

Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, 2AG
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0230005.HXP.

Newark

Datasheet5 pages9 years ago
Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+14.51%

CAD Models

Download Littelfuse 0230005.HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 0.668
$ 0.668
Stock
18,959
42,373
42,373
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2012-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse5TTP 6-R
Electric Fuse, Slow Blow, 6A, 125VAC, 10000A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
Littelfuse0230006.HXP
Fuse Subminiature Slow Blow Acting 6A 125V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0230006.MXP
Electric Fuse, Time Lag Blow, 6A, 125VAC, 125VDC, 400A (IR), Through Hole, 2AG
Littelfuse39516300000
Electric Fuse, Fast Blow, 6.3A, 125VAC, 100A (IR), Through Hole, TE5
Fuse Cartridge Fast Acting 6A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip

Descriptions

Descriptions of Littelfuse 0230005.HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, 2AG
Fuse Subminiature 5A 125V Cartridge 5 X 20mm Glass Bulk CSA/UL
230 Series Slo-Blo 125 V 5 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse
FUSE, AXIAL, 5A, 5 X 15MM, SLOW BLOW; Vo; FUSE, AXIAL, 5A, 5 X 15MM, SLOW BLOW; Voltage Rating VAC:125V; Fuse Current:5A; Breaking Capacity:400A @ 125VAC; Fuse Size Code:2AG; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Slow Blow; Series:230P; Diameter:4.7mm
Fuse, Axial, 5A, 5 X 15Mm, Slow Blow; Voltage Rating Vac:125V; Fusible, Intensidad:5A; Capacidad De Ruptura De Intensidad Ac:400A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Capacidad De Interrupción:400A |Littelfuse 0230005.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN