
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | 0230005.MXP | 1,000 | 1K | Bulk | ||||||||
| DigiKey | F4694-ND | 552 | 1 | Bulk | ||||||||
| TTI | 0230005.MXP | 1,100 | 25 | Bulk | 1h | |||||||
| TME | 0230005.MXP | 0 | 1K | 10h | ||||||||
| Sager Electronics | 0230005.MXP | 0 | 1K | Bulk |
Download datasheets and manufacturer documentation for Littelfuse 0230005.MXP.
Download Littelfuse 0230005.MXP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse 0230005.MXP provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse 0230005.MXP.