Littelfuse 39516300000

Electric Fuse, Fast Blow, 6.3A, 125VAC, 100A (IR), Through Hole, TE5
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39516300000.

IHS

Datasheet3 pages4 years ago

Newark

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-3.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0251007.MAT1L
Fuse Cartridge Very Fast Acting 7A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/TUV/UKCA/UL
Littelfuse0251007.MXL
Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
Littelfuse0251007.MRT1L
Fuse Subminiature Very Fast Acting 7A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/TUV/UL
Fuse Subminiature Fast Acting 7A 125V Axial 3.18 X 7.1mm Epoxy Plastic T/R CSA/UL
Fuse Miniature Fast Acting 7A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Electric Fuse, Time Delay Blow, 7A, 125VAC, 400A (IR), Through Hole, 5x15mm

Descriptions

Descriptions of Littelfuse 39516300000 provided by its distributors.

Electric Fuse, Fast Blow, 6.3A, 125VAC, 100A (IR), Through Hole, TE5
395 Series Fast-Acting 125 V 6.3 A 8.5 x 4 x 8 mm TE5® Radial Lead Fuse
125V 9.7A2S Board Mount (Cartridge Style Excluded) 6.3A 8.5mm*4mm*8mm
FUSE 125V UL FA TE5 LL AMMO 6.3A
395 Series - TE5 Subminiature Fuses, 6.3 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE FAST-ACT 6.30A UL LONG TE5
FUSE BOARD MOUNT 6.3A 125VAC RAD
FUSE, QUICK BLOW, TE5, 6.3A; Voltage Rating VAC:125V; Fuse Current:6.3A; Breaking Capacity:100A @ 125V AC; Fuse Size Code:TE5; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TE5; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA, METI-PSE; Approval Category:UL Recognised; Breaking Capacity Current AC:100A; Case Material:Thermoplastic; External Depth:4mm; External Length / Height:8mm; External Width:8.5mm; Flammability Rating:UL94V-0; Fuse Breaking Capacity Voltage AC:125V; Fuse Type Blowing Characteristic:Quick Blow; Lead Diameter:0.6mm; Lead Length:18.8mm; Lead Spacing:5.08mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; PCB Hole Diameter:1mm; Package / Case:TE5; Termination Type:Radial Leaded; Blow Characteristic:Quick Blow

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN