Eaton BK/GMA-V-6-R

Fuse Cartridge Fast Acting 6A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
$ 2.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMA-V-6-R.

TME

Datasheet2 pages9 years ago

IHS

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0251007.MXL
Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
Littelfuse0251007.MAT1L
Fuse Cartridge Very Fast Acting 7A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/TUV/UKCA/UL
Littelfuse0251007.MRT1L
Fuse Subminiature Very Fast Acting 7A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/TUV/UL
Fuse Subminiature Fast Acting 7A 125V Axial 3.18 X 7.1mm Epoxy Plastic T/R CSA/UL
Electric Fuse, Time Delay Blow, 7A, 125VAC, 400A (IR), Through Hole, 5x15mm
Schurter7010.7140.13
Fuse Subminiature Fast Acting 7A 125V Axial 2.3 X 8mm Ceramic Plastic Bag

Descriptions

Descriptions of Eaton BK/GMA-V-6-R provided by its distributors.

Fuse Cartridge Fast Acting 6A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Fuse Miniature 6A 125V Fast 2-Pin Axial Through Hole Bulk
Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, 5x20mm
Fuse, Axial, 6A, 5 X 20Mm, Fast Acting; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:6A; Voltage Rating Vac:125V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Fast Acting; Product Range:Gma-V Series; Diameter:5.2Mm Rohs Compliant: Yes |Eaton Bussmann BK/GMA-V-6-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMA-V-6-R
  • BKGMA-V-6-R