Littelfuse 0229004.MXP

Fuse Subminiature Slow Blow Acting 4A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0229004.MXP.

IHS

Datasheet5 pages6 years ago

Newark

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-75.90%

Alternate Parts

Price @ 1000
$ 0.47
$ 0.491
$ 0.491
Stock
23,018
40,567
40,567
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Clip, Holder
Clip, Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Littelfuse0235005.HXP
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse5TT 5-R
Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Bel Fuse5MF 5-R
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Littelfuse0229005.MXP
Fuse Cartridge Slow Blow Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0225005.MXUP
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0229004.MXP provided by its distributors.

Fuse Subminiature Slow Blow Acting 4A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 4 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
LITTELFUSE 0229004.MXP Cartridge Fuse, 229 Series, 4 A, 125 V, 5mm x 15mm, 400 A
Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 400A (IR), Inline/holder, 2AG
CARTRIDGE FUSE, TIME DELAY, 4A, 125V; Blow Characteristic: Time Delay; Fuse Current: 4A; Voltage Rating VAC: 125V; Fuse Size Metric: 5mm x 15mm; Fuse Size Imperial: -; Product Range: 229 Series; Breaking Capacity Current AC: 40
Cartridge Fuse; Voltage Rating Vac:125V; Fusible, Intensidad:4A; Capacidad De Ruptura De Intensidad Ac:400A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Característica De Soplado:Retardo De Tiempo |Littelfuse 0229004.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN