Bel Fuse 5TT 5-R

Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
$ 0.268
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5TT 5-R.

IHS

Datasheet4 pages3 years ago

JRH Electronics

element14 APAC

Bel Fuse SCT

X-ON

Inventory History

3 month trend:
-1.09%

CAD Models

Download Bel Fuse 5TT 5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-12
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2024-07-31
LTD Date2024-12-31

Related Parts

Bel Fuse5TT 6-R
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Bel Fuse5MF 6-R
125V 65A²S Fast-Acting Cartridge Fuse, Glass, 6A, Base Mount, 5mm L × 20mm W
Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Littelfuse0235006.HXP
Fuse Miniature Fast Acting 6A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0235006.MXP
Fuse Miniature Fast Acting 6A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0225006.MXUP
Fuse Subminiature Fast Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Bel Fuse 5TT 5-R provided by its distributors.

Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Electric Fuse, Slow Blow, 5A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
5TT 5-R (0654R5000-21) Glass Tube Fuse 5x20mm UL Slow Blow 5A
125V 125V 157A²s Slow Blow Cartridge Glass 5A Base Mount 5mm L × 20mm W
Glass/Ceramic Tube Fuse, 5A, 125V, RoHS, Bulk
Bel Fuse SCT
FUSE, CARTRIDGE, SLOW BLOW, 5A, 125V;
CARTRIDGE FUSE, SLOW BLOW, 5A, 125V; Blow Characteristic: Slow Blow; Fuse Current: 5A; Voltage Rating VAC: 125V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 5TT Series; Brea

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0654R5000-21
  • 5TT 5R
  • 5TT-5-R
  • 5TT5-R
  • 5TT5R