Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/GMA-5-R

Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMA-5-R.

TME

Datasheet2 pages9 years ago

IHS

Future Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+20.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Bel Fuse5TT 6-R
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Littelfuse0235006.MXP
Fuse Miniature Fast Acting 6A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5MF 6-R
125V 65A²S Fast-Acting Cartridge Fuse, Glass, 6A, Base Mount, 5mm L × 20mm W
Littelfuse0303006.M
Electric Fuse, Normal Blow, 6A, 32VAC, 32VDC, Inline/holder, 7AG
Littelfuse0229006.MXP
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton BK/GMA-5-R provided by its distributors.

Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Fuse Miniature 5A 125V Fast 2-Pin Cartridge Holder Cardboard Carton
Fuse; Cylinder; Fast Acting; 4A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse, Cartridge, Fast Acting, 5 A, 125 VAC, 5mm x 20mm, 0.2" x 0.79"", GMA"
FUSE, CARTRIDGE, 5A, 5X20MM, FAST ACTING; FUSE, CARTRIDGE, 5A, 5X20MM, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:5A; Voltage Rating VAC:125V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79";
Fuse, Cartridge, 5A, 5X20Mm, Fast Acting; Voltage Rating Vac:125V; Fusible, Intensidad:5A; Capacidad De Ruptura De Intensidad Ac:10Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Eaton Bussmann BK/GMA-5-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMA-5-R
  • BK/GMA5R
  • BKGMA-5-R
  • BKGMA5R