Littelfuse 0229005.MXP

Fuse Cartridge Slow Blow Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0229005.MXP.

IHS

Datasheet5 pages6 years ago

Newark

Future Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-0.41%

Alternate Parts

Price @ 1000
$ 0.469
$ 0.47
$ 0.47
Stock
87,372
110,993
110,993
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder, Surface Mount
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Bel Fuse5TT 6-R
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Bel Fuse0679L6300-01
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679L6300-05
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Littelfuse0235006.HXP
Fuse Miniature Fast Acting 6A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0235006.MXP
Fuse Miniature Fast Acting 6A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Littelfuse 0229005.MXP provided by its distributors.

Fuse Cartridge Slow Blow Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 5 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Inline/holder, 2AG
CARTRIDGE FUSE, TIME DELAY, 5A, 125V; Fuse Size Imperial:0.2" x 0.59"; Fuse Current:5A; Voltage Rating VAC:125V; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 229 Series; Fuse Leads:Unleaded RoHS Compliant: Yes
FUSE, ANTISURGE, 2AG, 5A; Voltage Rating VAC:125V AC; Fuse Current:5A; Breaking Capacity:400A @ 125VAC; Fuse Size:Subminiature; Fuse Type Blowing Characteristic:Antisurge; Series:229; Approval Bodies:METI; Approval Category:UL Recognised; Body Length:14.48mm; Case Material:Glass; External Diameter:4.5mm; Operating Temperature Max:125°C; Standard:2AG; Temperature Operating Min:-55°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN