Littelfuse 0225005.MXUP

Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0225005.MXUP.

element14 APAC

Datasheet3 pages9 years ago
Datasheet4 pages15 years ago

Future Electronics

Littelfuse SCT

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+58.39%

Alternate Parts

Price @ 1000
$ 0.413
$ 0.43
Stock
33,430
16,095
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
250 V
125 V
Voltage Rating (DC)
250 V
125 V
Mount
Holder
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Bel Fuse5TT 6-R
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Bel FuseSST 6.3-1K
SMD Fuse, Slow Blow, 6.3 A, 125 VAC, 125 VDC, 2410 [6125 Metric], SST
Littelfuse0235006.HXP
Fuse Miniature Fast Acting 6A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0235006.MXP
Fuse Miniature Fast Acting 6A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5MF 6-R
Fuse, Cartridge, Fast Acting, 6 A, 125 VAC, 5mm x 20mm, 0.2" x 0.79"", 5MF"

Descriptions

Descriptions of Littelfuse 0225005.MXUP provided by its distributors.

Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 5 A, 125 VAC, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 5A, 250VAC, 250VDC, 100A (IR), Inline/holder, 2AG
CARTRIDGE FUSE, FAST ACTING, 5A, 125V; Fuse Size Imperial:0.2" x 0.59"; Fuse Current:5A; Voltage Rating VAC:125V; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Fast Acting; Product Range:225 Series; Cartridge Fuse Material:Glass RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN